The GTC0628-19SY(B30)(LC) connector from Amphenol is a 10-contact circular connector with a SKT gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C and is rated for high voltage, with a maximum rating of 2450VDC or 1750VAC. It features 10 terminals and a single port.
Amphenol GTC0628-19SY(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC0628-19SY(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.