Cap Ceramic Single Suppression X1/Y1 680pF 760VAC/500VAC Y5U 20% (7.5 X 5mm) Radial 10mm 125°C Ammo
Vishay VY1681M29Y5UC6UV0 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VY1681M29Y5UC6UV0 to view detailed technical specifications.
No datasheet is available for this part.