This 0.0056uF ceramic chip capacitor is rated for 63VDC and has a tolerance of 2%. It features a C0G dielectric and is constructed with a flat design. The capacitor is available in a 1210 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 1210J0630562GFR technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 63VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210J0630562GFR to view detailed technical specifications.
No datasheet is available for this part.