Moons Industries MU030I180AQI52 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 8 to 50VDC |
| Maximum Output Current | 1800mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Efficiency | 86% |
| Dimming | DMX/RDM |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 67°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU030I180AQI52 to view detailed technical specifications.
No datasheet is available for this part.