NXP MCIMX357CVM5B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.47 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 4 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX357CVM5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.