Search Results for "mcf51ag96cqh NXP"
Filters
MCF51AG96CLH
NXP
32-bit Coldfire MCU, 96KB Flash, 16KB RAM, 50.33MHz, LQFP
Datasheet
10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64
Active
Package/Case:
LQFP
Core Architecture:
Coldfire
Data Bus Width:
32b
Halogen Free:
Halogen Free
MCF51AG96VQH
NXP
RISC MICROCONTROLLER
Datasheet
QFP,
Obsolete
Max Operating Temperature:
105
Number of Terminals:
64
Min Operating Temperature:
-40
Terminal Position:
QUAD