The ASDXRRX002BD4B5 differential pressure sensor from Honeywell features an operating pressure range of -2bar to 2bar and a maximum overload pressure of 4bar. It operates within a temperature range of -20°C to 105°C and has a maximum supply current of 5mA. The device is a board mount DIP package with 8 pins and is suitable for use in air or gas media.
Honeywell ASDXRRX002BD4B5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2bar to 2bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ASDXRRX002BD4B5 to view detailed technical specifications.
No datasheet is available for this part.