The DSC1122BL2-056.6500 is a 6-pin CDFN MEMS oscillator from Microchip, featuring a standard frequency of 56.65 MHz and a frequency stability of ±25 ppm. It operates within a supply voltage range of 2.25 to 3.6V and can withstand temperatures from -40°C to 105°C. The oscillator has a load capacitance of 15 pF and a maximum symmetry of 52 degrees. It is designed for surface mount applications and is suitable for use in a variety of electronic systems.
Microchip DSC1122BL2-056.6500 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 56.65MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1122BL2-056.6500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.