Plug-In Adapter Single-OUT 24V 1.67A 40W
Shenzhen Megmeet Electrical MANGO40-24BK technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.67A |
| Maximum Output Power | 40W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MANGO40-24BK to view detailed technical specifications.
No datasheet is available for this part.