
6-bit buffer/line driver with inverted, 3-state outputs. Features a 2V to 6V supply voltage range and operates from -55°C to 125°C. Supports 6 input lines and 6 output lines, with a typical propagation delay of 18ns. Packaged in a 16-pin SOP for surface mounting.
Stmicroelectronics M74HC368RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC368RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
