
Dual 4-bit buffer/line driver with inverting, 3-state outputs. Features 8 channels, 8 input lines, and 8 output lines. Operates with a supply voltage range of 2V to 6V, supporting through-hole mounting in a 20-pin DIP package. Offers a maximum power dissipation of 500mW and a quiescent current of 4uA, with a propagation delay of 250ns. Designed for CMOS technology with a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HC240B1R technical specifications.
| Package/Case | DIP |
| Height | 3.93mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 250ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 22ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC240B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
