Multi-Conductor Cable Braid 3Conductors 20AWG 600VAC White Polytetrafluoroethylene
Astro Industries M27500-20JF3M06 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Astro Industries M27500-20JF3M06 to view detailed technical specifications.
No datasheet is available for this part.