The TW-08-06-F-D-250-SM-P-TR is a 16-contact HDR board stacker with a 2-row configuration and surface mount termination. It features a straight body orientation and a maximum current rating of 4.9 amps per contact. The component has a maximum operating temperature range of -55°C to 125°C and a height of 15.37 millimeters. The TW-08-06-F-D-250-SM-P-TR is designed for surface mount applications and is suitable for use in a variety of electronic assemblies.
Samtec TW-08-06-F-D-250-SM-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 9.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-08-06-F-D-250-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.