The LPC4330FET180Y is a 32-bit microcontroller with a 3.3-volt supply voltage and a maximum clock frequency of 25 megahertz. It features 118 input/output lines and includes a 32-bit external data bus and a 24-bit address bus. The device is packaged in a 180-pin TFBGA and measures 12 millimeters in width and length. It operates at a speed of 204 and is programmable with flash ROM. The LPC4330FET180Y also includes pulse-width modulation, analog-to-digital conversion, direct memory access, and digital-to-analog conversion channels.
NXP LPC4330FET180Y technical specifications.
| Number of Terminals | 180 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 12 |
| Length | 12 |
| Pin Count | 180 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 118 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 204 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC4330FET180Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.