The Grey 8-Column Through Hole Backplane Connector is a through hole connector with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features gold plating with a flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 192 pieces. The connector is not RoHS compliant and has a press-fit termination. It is part of the XCede series and is manufactured by Amphenol.
Amphenol 10113949-E0E-60B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 192 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10113949-E0E-60B to view detailed technical specifications.
No datasheet is available for this part.