
Dual operational amplifier featuring a 17MHz gain bandwidth product and 11.5V/µs slew rate. Offers a low 10µV input offset voltage and 0.1pA input bias current. Operates from 1.8V to 5.5V supply, with a typical 1.3mA supply current. Surface mount VSSOP package with 85dB common mode rejection ratio and 95dB voltage gain.
Texas Instruments LMP7716MMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 66mA |
| Output Current per Channel | 66mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP®, PowerWise® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP7716MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.