
3G HD/SD SDI Dual Output Low Power Extended Reach Adaptive Cable Equalizer 24-WQFN -40 to 85
Texas Instruments LMH0395SQ/NOPB technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0395SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
