
Texas Instruments LM5035SQ technical specifications.
| Duty Cycle | 0% |
| Fall Time | 13ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 0% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 105V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 100W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5035 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5035SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
