LM5027ASQX/NOPB

LM5027ASQX/NOPB

Texas Instruments
Description:

Voltage Mode PWM Controller 3A 1000kHz 24-Pin WQFN EP T/R

Country of Origin: Malaysia
Introduction date:Apr 27, 2010

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Semiconductor > Power Management > PWM Controllers > PWM and Resonant Controllers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Supplier Temperature Grade
Minimum Storage Temperature
Regulation Condition Change In Load
Regulation Condition Change In Line
UVLO Turn-On Threshold
UVLO Turn-Off Threshold
Typical Quiescent Current
Line Regulation Percent
Load Regulation Percent
Process Technology
Maximum Storage Temperature
Control Method
Type
Topology
Number of PWM Outputs
Output Voltage
Output Current
Minimum Operating Supply Voltage
Maximum Operating Supply Voltage
Switching Frequency
Maximum Duty Cycle
Maximum Supply Current
Oscillator Accuracy
Line Regulation
Load Regulation
Minimum Operating Temperature
Maximum Operating Temperature
Rise Time
Fall Time
Maximum Power Dissipation
Adjustable Output
On/Off Pin
Operating Supply Voltage
Synchronous Pin
Typical Operating Supply Voltage

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.