The CWR16HB475JCCC/HR is a 4.7uF tantalum capacitor with a C-case package and flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and meets the military standard MIL-PRF-55365. It is available in tape and reel packaging and has a tolerance of 5%.
Vishay CWR16HB475JCCC/HR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | C |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 5.5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16HB475JCCC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.