The AVX CWR29HC335JDBZ is a 3.3uF surface mount tantalum capacitor with a maximum operating voltage of 15VDC and a tolerance of 5%. It has a low ESR of 3.6 and a leakage current of 1. The capacitor is constructed with a flat construction and has a termination style of inward L. It is rated for operation from -55 to 125 degrees Celsius and is designed with high reliability in mind.
AVX CWR29HC335JDBZ technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 3.6Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HC335JDBZ to view detailed technical specifications.
No datasheet is available for this part.