
Res Carbon Film 30K Ohm 5% 1/4W -700ppm/C Conformal AXL Thru-Hole
KOA Speer TRRDS2-5%-30K-OHMS technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 30kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRRDS2-5%-30K-OHMS to view detailed technical specifications.
No datasheet is available for this part.
