
The LM25117QPMHE/NOPB is a DC/DC controller from Texas Instruments with a maximum frequency of 750kHz and a quiescent current of 4.8mA. It is available in a HTSSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in lead-free applications.
Texas Instruments LM25117QPMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | LM25117-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117QPMHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
