
The LM25117QPMH/NOPB is a single-phase DC/DC controller designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a positive output configuration and a maximum operating frequency of 750kHz. It is packaged in a 20-pin HTSSOP and is available in a lead-free version. The LM25117QPMH/NOPB has a quiescent current of 4.8mA and is suitable for use in DC/DC converter applications.
Texas Instruments LM25117QPMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117QPMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
