
4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 20-HTSSOP -40 to 125
Texas Instruments LM25117PMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 3.3A |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117PMHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
