
Positive fixed 1.8V LDO voltage regulator with 0.15A maximum output current. Features current limit and thermal protection. Operates from a 2.4V to 5.5V input voltage range. Packaged in a 5-pin SOT-323 surface-mount plastic package with gull-wing leads, measuring 2.2mm(Max) x 1.35mm(Max) x 1mm(Max). Offers ±1.8% output voltage accuracy.
Stmicroelectronics LD59015C18R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.4V |
| Maximum Input Voltage | 5.5V |
| Accuracy | ±1.8% |
| Line Regulation | 0.001%/V(Typ) |
| Load Regulation | 0.001%/mA(Typ) |
| Maximum Quiescent Current | 0.06mA |
| Junction to Ambient | 645.69°C/W |
| Junction to Case | 116°C/W |
| Typical Quiescent Current | 0.031mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LD59015C18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.