
High-voltage, dual-channel gate driver IC for power management applications. Features embedded comparator and bootstrap diode for efficient operation. Delivers 650mA output current with a maximum frequency of 400kHz. Operates from -45°C to 125°C with a supply voltage range of -300mV to 17V. Packaged in a lead-free SOIC surface-mount case, ideal for high-density designs.
Stmicroelectronics L6386ED013TR technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 650mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Turn-Off Delay Time | 0.00015ms |
| Turn-On Delay Time | 150ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6386ED013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
