This film capacitor has a capacitance of 0.47uF with a voltage rating of 630VDC and a tolerance of 2%. It is constructed with a PET dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C and measures 26mm x 10mm x 19mm with a terminal pitch of 22.5mm.
HUA Jung MFF-474G0630DT322B technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 10 X 19mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-474G0630DT322B to view detailed technical specifications.
No datasheet is available for this part.