
Three-port Ethernet switch supporting 100Mbps data rates. Features I2C and SPI interfaces, operating from a 3.1V to 3.5V supply voltage with a typical 120mA current draw. This surface-mount component is housed in a 128-pin PQFP package, measuring 20mm in length, 14mm in width, and 2.72mm in height. It includes two transceivers and is RoHS compliant, suitable for operation between -40°C and 85°C.
Microchip KSZ8893MQLI technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Supply Voltage-Nom | 3.5V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8893MQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
