
3-port 100Mbps Ethernet switch, ideal for embedded networking applications. Features 3 integrated transceivers and supports I2C and SPI interfaces. Operates from a 1.71V to 3.465V supply voltage with a nominal 3.3V, consuming up to 114mA. Packaged in a 48-pin LQFP (7.1mm x 7.1mm x 1.45mm) for surface mounting. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Microchip KSZ8863RLLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 114mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 3.3V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8863RLLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
