Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
KOA Speer RK73B2ATTD432J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 4300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73B2ATTD432J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.