8-Pos SPST Slide DIP Switch, 25mA, 24VDC, Gull Wing SMD
8 Pos Rotary DIP Switch, SPST, Gold Plated Bronze, 24VDC, 25mA
4-Pos SPST Slide DIP Switch, 25mA 24VDC, Gull Wing SMD
DPDT Slide Switch, 300mA, 6VDC, Surface Mount, Vertical
5V SPDT Signal Relay, 10A, Through Hole, PC Pin
9V SPST Signal Relay, 10A, Through Hole
SPDT Signal Relay, 12VDC Coil, 10A, 250VAC
SPST-NO Signal Relay 10A 250VAC 100VDC 12VDC Coil Through Hole
48VDC Power Relay SPDT 10A 250VAC 100VDC THT
SPDT 10A 24VDC General Purpose Relay
SPDT Slide Switch, 1mA, 5VDC, Right Angle, SMD/SMT
DPDT Slide Switch, 300mA, 6VDC, Through Hole, Vertical
DIP Rotary Switch, 4 Pos SPST, 25mA 24VDC, PC Pin, Thru-Hole
8-Pos SPST Slide DIP Switch, 24VDC, 25mA, Gold, Gull Wing, SMD
12V SPST Signal Relay, 10A, Through Hole, PC Pin
24VDC SPDT Power Relay 10A 250VAC Through Hole
SPDT Slide Switch, Right Angle, SMD, 300mA, 6VDC
6VDC SPDT Power Relay, 10A, Through Hole
48VDC SPDT Power Relay 10A 250VAC THT
6VDC Power Relay, SPST-NO, 10A 250VAC, Through Hole