Lattice Semiconductor ISPGAL22V10AC-75LN technical specifications.
| Package/Case | QFN |
| Max Frequency | 166MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of Macrocells | 10 |
| Package Quantity | 2450 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPGAL22V10AC-75LN to view detailed technical specifications.
No datasheet is available for this part.