Winchester Interconnect HC 70009-1 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect HC 70009-1 to view detailed technical specifications.
No datasheet is available for this part.