Triple-axis accelerometer with selectable full-scale ranges of ±100g, ±200g, or ±400g. Features a 500Hz bandwidth and 16-bit resolution, providing precise motion detection. Operates from a 2.16V to 3.6V supply and communicates via I2C or SPI digital interfaces. This surface-mount component is housed in a 3mm x 3mm TFLGA package and is RoHS compliant.
Stmicroelectronics H3LIS331DLTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 500Hz |
| Package/Case | TFLGA |
| Depth | 3mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics H3LIS331DLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
