The GZ1608E102TF is a ferrite bead from Shenzhen Sunlord Electronics with a maximum DC current rating of 0.2A and impedance of 1K. It has a case size of 0603 and a height of 0.95mm. The bead operates within a temperature range of -55C to 125C. The product length and depth are 1.75mm and 0.95mm, respectively. The GZ1608E102TF is a multi-layer ferrite bead with a tolerance of 25%.
Shenzhen Sunlord Electronics GZ1608E102TF technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics GZ1608E102TF to view detailed technical specifications.
No datasheet is available for this part.