This is a wirewound inductor with a ferrite core and shielded/molded protection style. It has an inductance of 220uH and a tolerance of 5%. The inductor is designed for use in RF applications and has a minimum quality factor of 30 and a minimum self resonant frequency of 9MHz. The maximum DC current is 0.052A and the maximum DC resistance is 21 ohms. The inductor is available in an axial lead style and has a product length of 6.6mm and a product diameter of 2.66mm.
API Delevan M39010/10A221JP technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.052A |
| Max DC Resistance | 21Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 9MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M39010/10A221JP to view detailed technical specifications.
No datasheet is available for this part.