This film capacitor from Kemet features a pulse type with a capacitance of 0.039uF and a tolerance of 5%. It has a DC rated voltage of 1600VDC and an AC rated voltage of 650VAC. The capacitor is constructed with a plastic rectangular can and has a size of 26.5 x 7 x 16mm. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet R75TN2390403-J technical specifications.
| Capacitance | 0.039uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 650VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75TN2390403-J to view detailed technical specifications.
No datasheet is available for this part.