Search Results for "emsa060100eba p6p sz c1 CUI"
Filters
ETSA190210UDC-P16P-SZ-C1
CUI
19V 2.1A 40W Desktop AC/DC Power Adapter, cULus, GS
Datasheet
Obsolete
Approvals:
cULus, GS
Cord Length:
72inch
Height:
1.11inch
Length:
2.97inch
EMSA050300-P42P-SZ-C1
CUI
ADPT MULTI-BLADE 5VDC 3.0A
Datasheet
Volume Production
Cord Length:
60.2inch
Features:
OVP, SCP
Max Operating Temperature:
40°C
Min Operating Temperature:
0°C