Diptronics DTS-21N-V technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTS-21N-V to view detailed technical specifications.
No datasheet is available for this part.