This 3-contact receptacle features an aluminium body with cadmium plating and copper contacts with silver plating. It is designed for wall mount applications and has a termination of solder. The receptacle is not Reach SVHC compliant.
Amphenol AIT0-14S-7SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0-14S-7SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.