Search Results for "dsa g04 d5 aenry c115 e22 nachi fujikoshi corp"
Filters
SWR201-NRTN-S04-SA-WH
Sullins
4-Position Through Hole Header, 125V, -25°C to 85°C, Lead Free, UL94 V-0
Datasheet
Through Hole
Active
Contact Finish - Mating:
TIN
Contact Material:
Brass
Contact Shape:
Square
Contact Type:
Male Pin
SWR201-NREN-S04-SA-WH
Sullins
CONN HDR 2MM TIN 4POS
Datasheet
Obsolete
Color:
White
Contact Plating:
Tin
Contact Type:
Male Pin
Mount:
Through Hole