Data Device DR-11525FX-883L technical specifications.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 4arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 36 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device DR-11525FX-883L to view detailed technical specifications.
No datasheet is available for this part.