This 3-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 500VAC. It has a plug gender of PL and a socket gender of SKT.
Amphenol GTC06CFZ16-7SX(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC06CFZ16-7SX(B30) to view detailed technical specifications.
No datasheet is available for this part.