This MEMS oscillator features a standard frequency of 95.2 MHz with a frequency stability of ±25 ppm. It operates within a voltage range of 2.25 to 3.6 volts and a temperature range of -55 to 125 degrees Celsius. The device is packaged in a very thin dual flat no lead, exposed pad (VDFN EP) package with 6 pins and measures 7mm in length, 5mm in width, and 0.83mm in height. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Microchip DSC1122AM2-095.2000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 95.2MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1122AM2-095.2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.