This 6.3V 100uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85 degrees Celsius. It has a cylindrical can construction and a radial termination style. The capacitor is designed for through hole mounting and is rated for a minimum operating temperature of -40 degrees Celsius. It has a lifetime of 1000 hours and a maximum ripple current of 70mA. The capacitor measures 6.3mm in length and 5mm in width.
MAN YUE Technology Holdings EFM107M0JE05RRSAP technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 70mA |
| Lifetime | 1000h |
| Size | 6.3 X 5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAN YUE Technology Holdings EFM107M0JE05RRSAP to view detailed technical specifications.
No datasheet is available for this part.