Search Results for "csx 750fcf14745600t citizen finedevice DC Components"
Filters
CSX-750FCC14745600T
Citizen
CMOS XO, 14.7456MHz, 5V, -20°C to 70°C, SMD
Datasheet
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Active
Max Operating Temperature:
70
Min Operating Temperature:
-20
Supply Voltage-Nom:
5
Supply Voltage-Min:
4.5
Distributor
Stock
1+
2+
4+
10+
Quest
96
$10.95
$9.125
$8.03
$7.3