30A Current Sense Transformer, 1:500 Turns, 400Hz, Through Hole
E-ATX Chassis, 1U, 4-Bay, Black, Fan-Cooled
Computer Chassis 1U 437mm Length 43mm Height 503mm Depth
Computer Chassis 4U 437mm Length 178mm Height 660mm Depth
Capacitive Switch
4U Black ATX/E-ATX Computer Chassis with 5 Fans
3U Black ATX/E-ATX Chassis with 5 Fan Cooling
Green LED Illuminated Flush Button Switch, 175mA, 24V, IP67, Panel Mount
Computer Chassis Rack Mount 1U 426mm Length 43mm Height 356mm Depth
Computer Chassis 437mm Length 43mm Height 705mm Depth
CHASSIS 2U
Electromechanical Switch Momentary Switch
CSE M8 XP MA FE STR PUR PVC UN
24V 175mA Round Flush Panel Switch, Green LED Illuminated, IP67
Standard Clock Oscillators 14.7456 MHz 50 PPM 7 mm x 5 mm
CURR SENSE XFMR 1:500 30A T/H
Computer Chassis 2U 437mm Length 89mm Height 648mm Depth
Black Rack Mount Rack
SUPER CHASSIS
CHASSIS WITH TOW ER / 4U RACKMOUNTABLE FORM FACTOR