ANGULAR RATE SENSOR, 4.75V-5.25V; Rate Range: 75 /s; Scale Factor:-; Bandwidth:40Hz; Supply Voltage DC Min:4.75V; Supply Voltage DC Max:5.25V ;RoHS Compliant: Yes
Silicon Sensing CRG20-01 technical specifications.
| Bandwidth | 40Hz |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Sensing CRG20-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.