
This Phoenix Contact MKDSF series connector is a 4-position, 1-level FFC/FPC connector with a through-hole mount. It has a length of 15.3mm and a height of 18mm, and is rated for 300V and 400V. The connector has a current rating of 24A and a maximum wire gauge of 30AWG. It is available in a bulk packaging quantity of 50.
Phoenix Contact 1888399 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Height | 18mm |
| Length | 15.3mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | MKDSF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 20mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1888399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.